CD74ACT08M
Description: AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14,

Overview of CD74ACT08M by Ge Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for CD74ACT08M by Ge Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74ACT08M by Ge Solid State

CD74ACT08M
Ge Solid State
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE SOLID STATE
Reach Compliance Code
unknown
Family
ACT
JESD-30 Code
R-PDSO-G14
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
12.9 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CD74ACT08M
    Ge Solid State
    AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14,
    VS

Alternate Parts for CD74ACT08M

This table gives cross-reference parts and alternative options found for CD74ACT08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT08DTR2 AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC CD74ACT08M vs MC74ACT08DTR2
N74ACT08PWDH IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors CD74ACT08M vs N74ACT08PWDH
MC74ACT08DCR1 ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT08M vs MC74ACT08DCR1
MC74ACT08DTR2G Quad 2-Input AND Gate, TSSOP-14, 2500-REEL onsemi CD74ACT08M vs MC74ACT08DTR2G
SN74ACT08IDREP Enhanced product, 4-ch, 2-input 4.5-V to 5.5-V high-speed (8 ns) AND gate with TTL-compatible inp 14-SOIC -40 to 85 Texas Instruments CD74ACT08M vs SN74ACT08IDREP
74ACT08MTCX AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation CD74ACT08M vs 74ACT08MTCX
MC74ACT08DTR2 ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi CD74ACT08M vs MC74ACT08DTR2
SN74ACT08PWRE4 Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments CD74ACT08M vs SN74ACT08PWRE4
74ACT08MTC Quad 2-Input AND Gate, 96-TUBE onsemi CD74ACT08M vs 74ACT08MTC
74ACT08D-T IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors CD74ACT08M vs 74ACT08D-T
Part Number Description Manufacturer Compare
74ACT08D-T IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors CD74ACT08M vs 74ACT08D-T
74ACT08SCQR AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation CD74ACT08M vs 74ACT08SCQR
SN74ACT08PWRG4 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments CD74ACT08M vs SN74ACT08PWRG4
SN74ACT08PWR 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments CD74ACT08M vs SN74ACT08PWR
74ACT08MTC Quad 2-Input AND Gate, 96-TUBE onsemi CD74ACT08M vs 74ACT08MTC
74ACT08PW IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors CD74ACT08M vs 74ACT08PW
MC74ACT08DCR1 ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT08M vs MC74ACT08DCR1
74ACT08TTR ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics CD74ACT08M vs 74ACT08TTR
MC74ACT08DTR2G AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC CD74ACT08M vs MC74ACT08DTR2G
74ACT08MTCX_NL AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation CD74ACT08M vs 74ACT08MTCX_NL

Related Parts for CD74ACT08M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT08M by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT08M by Ge Solid State

Select Manufacturer
Which Manufacturer of CD74ACT08M would you like to use for your alert(s)?
  • Please alert me when CD74ACT08M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT08M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT08M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT08M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT08M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT08M by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: