-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4980
|
Newark | Ic, Quad And Gate, 2I/P, Tssop-14, Logic Family/Base Number:74Act08, Logic Type:And, Output Current:-, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT08PWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4970 / $0.6500 | Buy Now |
DISTI #
296-4355-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3389 In Stock |
|
$0.1465 / $0.4600 | Buy Now |
DISTI #
595-SN74ACT08PWR
|
Mouser Electronics | Logic Gates Quad 2-Input Pos RoHS: Compliant | 3998 |
|
$0.1310 / $0.4500 | Buy Now |
DISTI #
84435063
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2432 | Americas - 2000 |
|
$0.5190 | Buy Now |
|
Bristol Electronics | 794 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, TSSOP | 1395 |
|
$0.6073 / $1.7350 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, TSSOP | 635 |
|
$0.2720 / $0.5440 | Buy Now |
DISTI #
SN74ACT08PWR
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 3 | 0 |
|
$0.2570 / $0.5470 | RFQ |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-TSSOP | 78283 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 762 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT08PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT08PWR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT08PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT08DTR2 | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | SN74ACT08PWR vs MC74ACT08DTR2 |
N74ACT08PWDH-T | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT08PWR vs N74ACT08PWDH-T |
MC74ACT08DTR2 | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74ACT08PWR vs MC74ACT08DTR2 |
TC74ACT08FT | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74ACT08PWR vs TC74ACT08FT |
74ACT08PW | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT08PWR vs 74ACT08PW |
CD74ACT08M | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | SN74ACT08PWR vs CD74ACT08M |
74ACT08D-T | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT08PWR vs 74ACT08D-T |
SN74ACT08PWRE4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT08PWR vs SN74ACT08PWRE4 |
MC74ACT08DT | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | SN74ACT08PWR vs MC74ACT08DT |
SN74ACT08PWG4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT08PWR vs SN74ACT08PWG4 |