-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14489-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2399 / $0.7200 | Buy Now |
DISTI #
595-CD74ACT08M96
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 2543 |
|
$0.2390 / $0.7600 | Buy Now |
|
Bristol Electronics | 4860 |
|
RFQ | ||
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Quest Components | 3888 |
|
$0.1680 / $0.8400 | Buy Now | |
|
Quest Components | 500 |
|
$0.2520 / $0.8400 | Buy Now | |
DISTI #
CD74ACT08M96
|
TME | IC: digital, AND, Ch: 4, IN: 2, SMD, SO14, ACT Min Qty: 1 | 0 |
|
$0.5220 / $0.8990 | RFQ |
|
Ameya Holding Limited | CD74ACT08M96 四路 2 输入与非门, CMOS输出, 24mA, 4.5 → 5.5 V, 14针 SOIC封装 | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2 | 1005 |
|
$0.2995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74ACT08M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT08M96
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 11.7 ns | |
Propagation Delay (tpd) | 12.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD74ACT08M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT08M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT08MG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74ACT08M96 vs CD74ACT08MG4 |
74AHCT08S14-13 | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | CD74ACT08M96 vs 74AHCT08S14-13 |
74VHCT08D | AND Gate | Nexperia | CD74ACT08M96 vs 74VHCT08D |
74VHCT08MX | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | CD74ACT08M96 vs 74VHCT08MX |
SN74ACT08DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | CD74ACT08M96 vs SN74ACT08DRG4 |
74VHCT08AM_NL | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD74ACT08M96 vs 74VHCT08AM_NL |
MC74ACT08DG | Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE | onsemi | CD74ACT08M96 vs MC74ACT08DG |
74ACT08SC | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | CD74ACT08M96 vs 74ACT08SC |
935289502118 | AND Gate | Nexperia | CD74ACT08M96 vs 935289502118 |
SN74AHCT08DRE4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | CD74ACT08M96 vs SN74AHCT08DRE4 |