| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT14ME4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT14M96 vs CD74ACT14ME4 |
| CD74ACT14M | RCA | Check for Price | Inverter, CMOS, PDSO14 | CD74ACT14M96 vs CD74ACT14M |
| CD74ACT14M96G4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT14M96 vs CD74ACT14M96G4 |
| CD74ACT14M | General Electric Solid State | Check for Price | Gate | CD74ACT14M96 vs CD74ACT14M |
| CD74ACT14M96E4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT14M96 vs CD74ACT14M96E4 |
| CD74ACT14M | Intersil Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT14M96 vs CD74ACT14M |
| CD74ACT14M96 | Intersil Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT14M96 vs CD74ACT14M96 |
| 74ACT14M | STMicroelectronics | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT14M96 vs 74ACT14M |
Part Details for CD74ACT14M96 by Texas Instruments
Results Overview of CD74ACT14M96 by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT14M96 Information
CD74ACT14M96 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT14M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14492-1-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
4013 Cut Tape |
|
$0.2757 / $0.5800 | Buy Now |
|
DISTI #
296-14492-6-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Min Qty: 1 Container: Digi-Reel |
2500 Digi-Reel® |
|
$0.2757 / $0.5800 | Buy Now |
|
DISTI #
296-14492-2-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
2500 Tape & Reel |
|
$0.2405 / $0.2595 | Buy Now |
|
DISTI #
595-CD74ACT14M96
|
Mouser Electronics | Inverters Hex Schmitt Trigger A 595-CD74ACT14M A 5 A 595-CD74ACT14M RoHS: Compliant | 4193 |
|
$0.2520 / $0.5800 | Buy Now |
|
|
Bristol Electronics | Inverter Schmitt Trigger 6-Element 14-Pin SOIC T/R | 2161 |
|
RFQ | |
|
|
Bristol Electronics | Inverter Schmitt Trigger 6-Element 14-Pin SOIC T/R Min Qty: 1 | 110 |
|
$0.2359 / $0.6375 | Buy Now |
|
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 1728 |
|
$0.4040 / $1.0100 | Buy Now |
|
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 88 |
|
$0.4250 / $0.8500 | Buy Now |
|
DISTI #
CD74ACT14M96
|
TME | IC: digital, NOT, Ch: 6, SMD, SO14, IN: with Schmitt trigger, ACT Min Qty: 1 | 0 |
|
$0.4720 / $0.6400 | RFQ |
|
|
ComSIT USA | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: CD74ACT14M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT14M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT14M96 Part Data Attributes
|
|
CD74ACT14M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT14M96
Texas Instruments
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 14.5 Ns | |
| Propagation Delay (tpd) | 14.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for CD74ACT14M96
This table gives cross-reference parts and alternative options found for CD74ACT14M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT14M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT14M96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74ACT14M96 is 4.5V to 5.5V.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors to match the impedance of the transmission line.
-
The maximum clock frequency supported by the CD74ACT14M96 is 100 MHz.
-
To handle power sequencing, ensure that the VCC pin is powered up before the input signals, and that the input signals are stable before the clock signal is applied.
-
The maximum input voltage that can be applied to the CD74ACT14M96 without causing damage is 7V.