| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT253DC | Rochester Electronics LLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | CD74ACT253M96 vs 74ACT253DC |
| CD74ACT253M | Texas Instruments | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M96 vs CD74ACT253M |
| 74ACT253PCQR | Rochester Electronics LLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | CD74ACT253M96 vs 74ACT253PCQR |
| 74ACT253MTC | Rochester Electronics LLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M96 vs 74ACT253MTC |
| 74ACT153SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M96 vs 74ACT153SCX_NL |
| CD74ACT253M96 | Intersil Corporation | Check for Price | Multiplexer, 2-Func, 4 Line Input, CMOS, PDSO16 | CD74ACT253M96 vs CD74ACT253M96 |
| CD74ACT253ME4 | Texas Instruments | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M96 vs CD74ACT253ME4 |
Part Details for CD74ACT253M96 by Texas Instruments
Results Overview of CD74ACT253M96 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT253M96 Information
CD74ACT253M96 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT253M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD74ACT253M96TR-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16-SOIC Min Qty: 2500 Container: Tape & Reel |
1995 Tape & Reel |
|
$0.7971 / $0.8350 | Buy Now |
|
DISTI #
296-CD74ACT253M96CT-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16-SOIC Min Qty: 1 Container: Cut Tape |
1995 Cut Tape |
|
$0.8656 / $1.6700 | Buy Now |
|
DISTI #
595-CD74ACT253M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 4-Input Mltplxr With 3-State Output A 595-CD74ACT253M RoHS: Compliant | 3548 |
|
$0.8100 / $1.6700 | Buy Now |
|
DISTI #
86274251
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$0.7905 / $1.2750 | Buy Now |
|
DISTI #
86274274
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1101 | Americas - 2000 |
|
$0.7905 / $1.2750 | Buy Now |
|
|
Rochester Electronics | IC Data Selector/Multiplexer 1 Element 2 x 4:1 MUX/DEMUX 4.5V - 5.5V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$0.6324 / $1.0200 | Buy Now |
|
|
Sense Electronic Company Limited | SOP16 | 4207 |
|
RFQ |
US Tariff Estimator: CD74ACT253M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT253M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT253M96 Part Data Attributes
|
|
CD74ACT253M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT253M96
Texas Instruments
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT253M96
This table gives cross-reference parts and alternative options found for CD74ACT253M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT253M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT253M96 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT253M96 is 100 MHz.
-
Yes, the CD74ACT253M96 is 5V tolerant, meaning it can accept input voltages up to 5.5V even when powered at 3.3V.
-
The propagation delay of the CD74ACT253M96 is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the CD74ACT253M96 can be used for 3.3V to 5V level translation, but it's recommended to use an external pull-up resistor to ensure proper voltage translation.
-
Yes, the CD74ACT253M96 is available in a lead-free (RoHS-compliant) package, which is suitable for use in environmentally friendly designs.