| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT374DW | onsemi | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M96 vs MC74ACT374DW |
| 74ACT374SCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M96 vs 74ACT374SCQR |
| 74ACT374SCX | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M96 vs 74ACT374SCX |
| CD74ACT374M96E4 | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M96 vs CD74ACT374M96E4 |
| MC74ACT374DWG | onsemi | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M96 vs MC74ACT374DWG |
| TC74ACT374F(TP2) | Toshiba America Electronic Components | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M96 vs TC74ACT374F(TP2) |
| CD74ACT374M | Ge Solid State | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M96 vs CD74ACT374M |
| 74ACT374SCXR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M96 vs 74ACT374SCXR |
| 74ACT374SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M96 vs 74ACT374SCX |
| HD74ACT374RP | Hitachi Ltd | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M96 vs HD74ACT374RP |
Part Details for CD74ACT374M96 by Texas Instruments
Results Overview of CD74ACT374M96 by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT374M96 Information
CD74ACT374M96 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT374M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14500-1-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-SOIC Min Qty: 1 Container: Cut Tape |
2000 Cut Tape |
|
$0.5309 / $1.0300 | Buy Now |
|
DISTI #
296-14500-2-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-SOIC Min Qty: 2000 Container: Tape & Reel |
2000 Tape & Reel |
|
$0.4609 / $0.4951 | Buy Now |
|
DISTI #
296-14500-6-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.5309 / $1.0300 | Buy Now |
|
DISTI #
595-CD74ACT374M96
|
Mouser Electronics | Flip Flops Tri-St. Octal A 595- CD74ACT374M A 595-C A 595-CD74ACT374M RoHS: Compliant | 1484 |
|
$0.4820 / $1.0300 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R Min Qty: 1 | 1461 |
|
$0.3137 / $1.2064 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC | 1168 |
|
$0.5850 / $1.4625 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC | 1168 |
|
$0.4182 / $1.6085 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC | 265 |
|
$0.6630 / $1.6575 | Buy Now |
|
DISTI #
CD74ACT374M96
|
TME | IC: digital, non-inverting,D flip-flop, Ch: 8, IN: 8, CMOS,TTL, SMD Min Qty: 2000 | 0 |
|
$0.4680 | RFQ |
|
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 20SOIC | 2000 |
|
RFQ |
US Tariff Estimator: CD74ACT374M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT374M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT374M96 Part Data Attributes
|
|
CD74ACT374M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT374M96
Texas Instruments
Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Independent Control | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 110000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.2 Ns | |
| Propagation Delay (tpd) | 11.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for CD74ACT374M96
This table gives cross-reference parts and alternative options found for CD74ACT374M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT374M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT374M96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74ACT374M96 is 4.5V to 5.5V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 3.6V to 5.5V, but the performance may vary.
-
It's recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The maximum frequency of operation for the CD74ACT374M96 is typically around 100 MHz, but it can vary depending on the specific application, capacitive loading, and operating conditions. It's essential to consult the datasheet and perform simulations or testing to determine the maximum frequency for a specific design.
-
To ensure signal integrity and minimize noise, it's recommended to use proper PCB design techniques, such as using a solid ground plane, minimizing trace lengths, and using decoupling capacitors. Additionally, consider using series termination resistors and/or parallel termination resistors to reduce signal reflections and ringing.
-
Yes, the CD74ACT374M96 can be used in a 3.3V system, but it's essential to ensure that the input signals are within the recommended voltage range (Vih = 2.4V, Vil = 0.8V) and that the output signals are properly terminated to prevent signal degradation.