| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74FCT623MG4 | Texas Instruments | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | CD74FCT623M vs CD74FCT623MG4 |
| CD74FCT623ATM96 | Intersil Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74FCT623M vs CD74FCT623ATM96 |
| PI74FCT623TSX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74FCT623M vs PI74FCT623TSX |
| P74FCT623ATSC | Pyramid Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74FCT623M vs P74FCT623ATSC |
| CD74FCT623DTM | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74FCT623M vs CD74FCT623DTM |
| P74FCT623CTSC | Pyramid Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74FCT623M vs P74FCT623CTSC |
| CD74FCT623DTM96 | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74FCT623M vs CD74FCT623DTM96 |
| CD74FCT623TM96 | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74FCT623M vs CD74FCT623TM96 |
| CD74FCT623CTM96 | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74FCT623M vs CD74FCT623CTM96 |
| CD74FCT623ME4 | Texas Instruments | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | CD74FCT623M vs CD74FCT623ME4 |
Part Details for CD74FCT623M by Texas Instruments
Results Overview of CD74FCT623M by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT623M Information
CD74FCT623M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74FCT623M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9419-5-ND
|
DigiKey | IC TXRX 4.75V/5.25V 20-SOIC Min Qty: 1 Container: Tube |
169 Tube |
|
$6.6334 / $9.9800 | Buy Now |
|
DISTI #
595-CD74FCT623M
|
Mouser Electronics | Bus Transceivers Octal Tri-St RoHS: Compliant | 81 |
|
$6.4000 / $9.9800 | Buy Now |
|
DISTI #
86277819
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0001 | Americas - 25337 |
|
$4.8250 / $6.0375 | Buy Now |
|
DISTI #
86277825
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 9901 | Americas - 4969 |
|
$4.8250 / $6.0375 | Buy Now |
|
DISTI #
86277225
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 1675 |
|
$4.8250 / $6.0375 | Buy Now |
|
DISTI #
86277629
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1501 | Americas - 1100 |
|
$4.8250 / $6.0375 | Buy Now |
|
|
Quest Components | 16 |
|
$10.0000 / $15.0000 | Buy Now | |
|
|
Rochester Electronics | Bus Transceiver 1 Element 8 Bits 5V 20-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 33139 |
|
$3.8600 / $4.8300 | Buy Now |
|
DISTI #
CD74FCT623M
|
TME | IC: digital, transceiver, SOIC20, 0÷85°C, tube Min Qty: 1 | 0 |
|
$4.8800 / $8.6200 | RFQ |
US Tariff Estimator: CD74FCT623M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74FCT623M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74FCT623M Part Data Attributes
|
|
CD74FCT623M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74FCT623M
Texas Instruments
Bus Transceiver, FCT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74FCT623M
This table gives cross-reference parts and alternative options found for CD74FCT623M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT623M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74FCT623M Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the CD74FCT623M is 100 MHz.
-
Yes, the CD74FCT623M is 5V tolerant, meaning it can accept input voltages up to 5.5V.
-
The propagation delay for the CD74FCT623M is typically around 3.5 ns at 50 pF load and 5V supply voltage.
-
Yes, the CD74FCT623M can operate with a 3.3V supply voltage, but the maximum clock frequency may be reduced to around 50 MHz.
-
Yes, the CD74FCT623M has the same pinout as other FCT623 devices, making it a drop-in replacement in most cases.