Part Details for CD74HC283MT by Texas Instruments
Results Overview of CD74HC283MT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC283MT Information
CD74HC283MT by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC283MT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD74HC283MTTR-ND
|
DigiKey | IC BINARY FULL ADDER 4BIT 16SOIC Container: Tape & Reel |
70 Tape & Reel |
|
Buy Now | |
|
DISTI #
296-CD74HC283MTCT-ND
|
DigiKey | IC BINARY FULL ADDER 4BIT 16SOIC Min Qty: 1 Container: Cut Tape |
70 Cut Tape |
|
$0.5088 / $0.7900 | Buy Now |
US Tariff Estimator: CD74HC283MT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74HC283MT
CD74HC283MT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC283MT Part Data Attributes
|
|
CD74HC283MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC283MT
Texas Instruments
Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | With Full Internal Lookahead | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 42 Ns | |
| Propagation Delay (tpd) | 315 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for CD74HC283MT
This table gives cross-reference parts and alternative options found for CD74HC283MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC283MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC283RP | Renesas Electronics Corporation | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16 | CD74HC283MT vs HD74HC283RP |
| GD54HC283D | Goldstar Electron Co Ltd | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16 | CD74HC283MT vs GD54HC283D |
| SN74HC283D3 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | CD74HC283MT vs SN74HC283D3 |
| 74HC283D-T | Philips Semiconductors | Check for Price | Adder/Subtractor, CMOS, PDSO16 | CD74HC283MT vs 74HC283D-T |
| CD74HC283M96E4 | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | CD74HC283MT vs CD74HC283M96E4 |
| SN74HC283DR-00 | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16 | CD74HC283MT vs SN74HC283DR-00 |
| CD74HC283MTE4 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | CD74HC283MT vs CD74HC283MTE4 |
| TC74HC283AFN-TP1ELP | Toshiba America Electronic Components | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16 | CD74HC283MT vs TC74HC283AFN-TP1ELP |
| MM74HC283M | Rochester Electronics LLC | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16 | CD74HC283MT vs MM74HC283M |
CD74HC283MT Frequently Asked Questions (FAQ)
-
The CD74HC283MT can handle clock frequencies up to 30 MHz, but it's recommended to limit it to 20 MHz for reliable operation.
-
The CD74HC283MT requires a single 2V to 6V power supply, and it's recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to reduce noise and ensure stable operation.
-
The propagation delay of the CD74HC283MT is typically around 10ns to 20ns, depending on the operating voltage and temperature.
-
Yes, the CD74HC283MT can operate at 3.3V, but it's recommended to check the datasheet for specific voltage and current requirements to ensure compatibility.
-
The output enable (OE) pin should be connected to a logic low (GND) to enable the outputs, and to a logic high (VCC) to disable the outputs. Leaving the OE pin floating can cause unpredictable behavior.