-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31580-1-ND
|
DigiKey | IC BUFFER INVERT 6V 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6882 In Stock |
|
$0.1906 / $0.5700 | Buy Now |
DISTI #
2156-CD74HC366M96-ND
|
DigiKey | IC BUFFER INVERT 6V 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
595-CD74HC366M96
|
Mouser Electronics | Buffers & Line Drivers Hi-Spd CMOS Logic Hex Buffer/Line Drvr RoHS: Compliant | 0 |
|
$0.1900 / $0.5700 | Order Now |
|
Bristol Electronics | 1176 |
|
RFQ | ||
|
Quest Components | 940 |
|
$0.2300 / $0.5750 | Buy Now | |
|
Rochester Electronics | CD74HC366 High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1438 / $0.1692 | Buy Now |
|
Ameya Holding Limited | IC INVERTER HEX 1-INPUT 16SOIC | 6085 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC366M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC366M96
Texas Instruments
6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC366M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC366M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC366D-T | Bus Driver | Nexperia | CD74HC366M96 vs 74HC366D-T |
MC74HC366AD | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HC366M96 vs MC74HC366AD |
74HC366D,653 | 74HC(T)366 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin | NXP Semiconductors | CD74HC366M96 vs 74HC366D,653 |
CD74HC366M96E4 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC366M96 vs CD74HC366M96E4 |
CD74HC366ME4 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC366M96 vs CD74HC366ME4 |
SN74HC366DR | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD74HC366M96 vs SN74HC366DR |
M74HC366M1 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, MICRO, PLASTIC, SO-16 | STMicroelectronics | CD74HC366M96 vs M74HC366M1 |
74HC366D | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Bus Driver/Transceiver | NXP Semiconductors | CD74HC366M96 vs 74HC366D |
HD74HC366RP | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC366M96 vs HD74HC366RP |
HD74HC366RP-EL | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC366M96 vs HD74HC366RP-EL |