-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1389
|
Newark | Analogue Switch, Quad, Spst, Soic-14, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:320Ohm, Supply Voltage Range:2V To 10V, Analogue Switch Case:Soic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4016MT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 / $1.7000 | Buy Now |
DISTI #
2156-CD74HC4016MT-ND
|
DigiKey | IC SW SPST-NOX4 170OHM 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.6300 | Buy Now |
DISTI #
296-CD74HC4016MTCT-ND
|
DigiKey | IC SW SPST-NOX4 170OHM 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
774 In Stock |
|
$0.5663 / $1.4600 | Buy Now |
DISTI #
595-CD74HC4016MT
|
Mouser Electronics | Analog Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch RoHS: Compliant | 73 |
|
$0.5660 / $1.4500 | Buy Now |
|
Rochester Electronics | CD74HC4016 High Speed CMOS Logic Quad Bilateral Switches RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.5430 / $0.6388 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD 1X2 14SOIC | 8940 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH QUAD 1X2 14SOIC | 5600 |
|
RFQ | |
DISTI #
3118239RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, QUAD, SPST, SOIC-14 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7603 / $1.0629 | Buy Now |
DISTI #
3118239
|
element14 Asia-Pacific | ANALOGUE SWITCH, QUAD, SPST, SOIC-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7603 / $1.5279 | Buy Now |
DISTI #
3118239RL
|
Farnell | ANALOGUE SWITCH, QUAD, SPST, SOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.8065 / $1.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4016MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4016MT
Texas Instruments
12-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 29 ns | |
Switch-on Time-Max | 38 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |