| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC4052M96G3 | Texas Instruments | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HC4052NSR96 vs CD74HC4052M96G3 |
| CD74HC4052M96G4 | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16 | CD74HC4052NSR96 vs CD74HC4052M96G4 |
| CD74HC4052NSRE4 | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HC4052NSR96 vs CD74HC4052NSRE4 |
| CD74HC4052MG4 | Texas Instruments | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HC4052NSR96 vs CD74HC4052MG4 |
| CD74HC4052MTG4 | Texas Instruments | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HC4052NSR96 vs CD74HC4052MTG4 |
| CD74HC4052NSRG4 | Texas Instruments | Check for Price | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16 | CD74HC4052NSR96 vs CD74HC4052NSRG4 |
| CD74HC4052H | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS | CD74HC4052NSR96 vs CD74HC4052H |
| CD74HC4052PWE4 | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HC4052NSR96 vs CD74HC4052PWE4 |
| CD54HC4052H/3A | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS | CD74HC4052NSR96 vs CD54HC4052H/3A |
| CD54HC4052F/3 | Intersil Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | CD74HC4052NSR96 vs CD54HC4052F/3 |
Part Details for CD74HC4052NSR96 by Texas Instruments
Results Overview of CD74HC4052NSR96 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4052NSR96 Information
CD74HC4052NSR96 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD74HC4052NSR96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | 4232 |
|
RFQ |
US Tariff Estimator: CD74HC4052NSR96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC4052NSR96 Part Data Attributes
|
|
CD74HC4052NSR96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4052NSR96
Texas Instruments
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Differential Multiplexer | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.2 Mm | |
| Neg Supply Voltage-Max (Vsup) | -5 V | |
| Neg Supply Voltage-Min (Vsup) | -1 V | |
| Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 67 Db | |
| On-state Resistance Match-Nom | 5 Ω | |
| On-state Resistance-Max (Ron) | 130 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Signal Current-Max | 0.025 A | |
| Supply Current-Max (Isup) | 0.32 Ma | |
| Supply Voltage-Max (Vsup) | 5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 38 Ns | |
| Switch-on Time-Max | 46 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for CD74HC4052NSR96
This table gives cross-reference parts and alternative options found for CD74HC4052NSR96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4052NSR96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.