| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC4052NSRE4 | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HC4052NSRG4 vs CD74HC4052NSRE4 |
| CD74HC4052M96G4 | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16 | CD74HC4052NSRG4 vs CD74HC4052M96G4 |
| CD54HC4052F/3 | Intersil Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | CD74HC4052NSRG4 vs CD54HC4052F/3 |
| CD74HC4052PWTG4 | Texas Instruments | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HC4052NSRG4 vs CD74HC4052PWTG4 |
| CD74HC4052MG4 | Texas Instruments | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HC4052NSRG4 vs CD74HC4052MG4 |
| CD74HC4052PWE4 | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HC4052NSRG4 vs CD74HC4052PWE4 |
| CD74HC4052PWTE4 | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | CD74HC4052NSRG4 vs CD74HC4052PWTE4 |
| CD54HC4052H/3 | Intersil Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS | CD74HC4052NSRG4 vs CD54HC4052H/3 |
Part Details for CD74HC4052NSRG4 by Texas Instruments
Results Overview of CD74HC4052NSRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4052NSRG4 Information
CD74HC4052NSRG4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD74HC4052NSRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD74HC4052NSRG4-ND
|
DigiKey | IC SWITCH SP4T X 2 130OHM 16SO Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2550 / $0.2762 | Buy Now |
|
|
Vyrian | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16 | 5025 |
|
RFQ |
US Tariff Estimator: CD74HC4052NSRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC4052NSRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC4052NSRG4 Part Data Attributes
|
|
CD74HC4052NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4052NSRG4
Texas Instruments
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Sop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates With 2v To 10v (Vcc-Vee) Supply | |
| Analog IC - Other Type | Differential Multiplexer | |
| Bandwidth-Nom | 200 Mhz | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -6 V | |
| Neg Supply Voltage-Min (Vsup) | ||
| Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
| Normal Position | Nc | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 67 Db | |
| On-state Resistance Match-Nom | 5 Ω | |
| On-state Resistance-Max (Ron) | 270 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.95 Mm | |
| Signal Current-Max | 0.025 A | |
| Supply Current-Max (Isup) | 0.16 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 38 Ns | |
| Switch-on Time-Max | 46 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for CD74HC4052NSRG4
This table gives cross-reference parts and alternative options found for CD74HC4052NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4052NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HC4052NSRG4 Frequently Asked Questions (FAQ)
-
The maximum switching frequency of CD74HC4052NSRG4 is typically around 10-20 kHz, depending on the specific application and operating conditions. However, it's recommended to consult the datasheet and application notes for more detailed information.
-
To ensure proper power sequencing, make sure to power up the VCC pin before the logic inputs, and power down the VCC pin after the logic inputs. Additionally, it's recommended to use a power-on reset (POR) circuit to ensure the device is properly reset during power-up.
-
The maximum analog signal frequency that can be passed through CD74HC4052NSRG4 is typically around 10-100 kHz, depending on the specific application and operating conditions. However, it's recommended to consult the datasheet and application notes for more detailed information.
-
Yes, CD74HC4052NSRG4 can be used as a level shifter, but it's not its primary function. The device is designed as an analog multiplexer/demultiplexer, and using it as a level shifter may require additional circuitry and may not provide the best performance.
-
To handle thermal management for CD74HC4052NSRG4, make sure to provide adequate heat sinking and airflow around the device. The device has a maximum junction temperature (TJ) of 150°C, and it's recommended to keep the operating temperature below 85°C for reliable operation.