-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8692
|
Newark | Logic, Analog Mux/Demux Hs, 16Tssop, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:80Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4052PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-25996-5-ND
|
DigiKey | IC SWITCH SP4TX2 130OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3225 In Stock |
|
$0.5810 / $1.3200 | Buy Now |
DISTI #
2156-CD74HC4052PW-ND
|
DigiKey | IC SWITCH SP4TX2 130OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1232 In Stock |
|
$0.5800 | Buy Now |
|
Rochester Electronics | CD74HC4052 High-speed CMOS differential 4-channel analog multiplexer & demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1232 |
|
$0.4958 / $0.5833 | Buy Now |
DISTI #
CD74HC4052PW
|
TME | IC: digital, demultiplexer,multiplexer, SMD, TSSOP16, 2÷6VDC, HC Min Qty: 3 | 220 |
|
$0.7600 / $1.1900 | Buy Now |
DISTI #
C1S523900853687
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant Container: Tube | 1 |
|
$0.4650 | Buy Now |
|
LCSC | 2 130 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches Multiplexers ROHS | 7 |
|
$0.5124 / $0.9268 | Buy Now |
|
Win Source Electronics | IC SWITCH SP4TX2 130OHM 16TSSOP | 108945 |
|
$0.1610 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4052PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4052PW
Texas Instruments
5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 490 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4052PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4052PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4052PW,112 | 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | CD74HC4052PW vs 74HC4052PW,112 |
MC74HC4052DT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | CD74HC4052PW vs MC74HC4052DT |
74HC4052PW-Q100 | Single-Ended Multiplexer | Nexperia | CD74HC4052PW vs 74HC4052PW-Q100 |
M74HC4052TTR | Dual 4-Channel Analog Multiplexer/Demultiplexer | STMicroelectronics | CD74HC4052PW vs M74HC4052TTR |
74HC4052PW,118 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | CD74HC4052PW vs 74HC4052PW,118 |
CD74HC4052PWTE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4052PW vs CD74HC4052PWTE4 |
TC74HC4052AFT | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4052PW vs TC74HC4052AFT |
MC74HC4052DTR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | CD74HC4052PW vs MC74HC4052DTR2 |
74HC4052PW-T | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HC4052PW vs 74HC4052PW-T |
74HC4052PW-Q100/CU | Single-Ended Multiplexer | Nexperia | CD74HC4052PW vs 74HC4052PW-Q100/CU |