CD74HC4067M
Description: 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24

Overview of CD74HC4067M by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC4067M by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC4067M by Rochester Electronics LLC

CD74HC4067M
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G24
Number of Channels
16
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
COMMERCIAL
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC4067M
    Rochester Electronics LLC
    16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24
    VS

Alternate Parts for CD74HC4067M

This table gives cross-reference parts and alternative options found for CD74HC4067M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4067M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC4067ME4 High Speed CMOS 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125 Texas Instruments CD74HC4067M vs CD74HC4067ME4
933715660652 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SO-24 NXP Semiconductors CD74HC4067M vs 933715660652
74HC4067D,653 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin Nexperia CD74HC4067M vs 74HC4067D,653
74HC4067D Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 Nexperia CD74HC4067M vs 74HC4067D
74HC4067D,652 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin NXP Semiconductors CD74HC4067M vs 74HC4067D,652
CD74HC4067M96 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments CD74HC4067M vs CD74HC4067M96
CD74HC4067MG4 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments CD74HC4067M vs CD74HC4067MG4
74HC4067D 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 NXP Semiconductors CD74HC4067M vs 74HC4067D
933715660653 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 Nexperia CD74HC4067M vs 933715660653
CD74HC4067M96G4 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments CD74HC4067M vs CD74HC4067M96G4
Part Number Description Manufacturer Compare
933372980652 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOT-137, PLASTIC, SO-24 NXP Semiconductors CD74HC4067M vs 933372980652
933715660652 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SO-24 NXP Semiconductors CD74HC4067M vs 933715660652
933715680112 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SO-24 NXP Semiconductors CD74HC4067M vs 933715680112
933715680118 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SO-24 NXP Semiconductors CD74HC4067M vs 933715680118
933372980653 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOT-137, PLASTIC, SO-24 NXP Semiconductors CD74HC4067M vs 933372980653

Related Parts for CD74HC4067M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4067M by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4067M by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC4067M would you like to use for your alert(s)?
  • Please alert me when CD74HC4067M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4067M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4067M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4067M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4067M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4067M by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: