| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HC4316PW,118 | Nexperia | $0.1104 | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | CD74HC4316MT vs 74HC4316PW,118 |
| 74HC4316D,653 | Nexperia | $0.2523 | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | CD74HC4316MT vs 74HC4316D,653 |
| MAX4537CEE-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | CD74HC4316MT vs MAX4537CEE-T |
| MM74HC4316MX_NL | Fairchild Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | CD74HC4316MT vs MM74HC4316MX_NL |
| 74HC4316D,653 | NXP Semiconductors | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | CD74HC4316MT vs 74HC4316D,653 |
| MAX4536CSE+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | CD74HC4316MT vs MAX4536CSE+ |
| MM74HC4316J | Texas Instruments | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | CD74HC4316MT vs MM74HC4316J |
| MAX4536ESE+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | CD74HC4316MT vs MAX4536ESE+T |
| MAX4536CSE-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | CD74HC4316MT vs MAX4536CSE-T |
| MAX4538ESE | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | CD74HC4316MT vs MAX4538ESE |
Part Details for CD74HC4316MT by Texas Instruments
Results Overview of CD74HC4316MT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4316MT Information
CD74HC4316MT by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD74HC4316MT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD74HC4316MT-ND
|
DigiKey | IC SW SPST-NOX4 170OHM 16SOIC Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4438 / $0.4864 | Buy Now |
|
DISTI #
88041859
|
Verical | Analog Switch Quad SPST 16-Pin SOIC T/R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 1001 | Americas - 750 |
|
$0.3695 / $0.5363 | Buy Now |
|
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$0.2956 / $0.4767 | Buy Now |
|
|
Vyrian | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | 4015 |
|
RFQ |
US Tariff Estimator: CD74HC4316MT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC4316MT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC4316MT Part Data Attributes
|
|
CD74HC4316MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4316MT
Texas Instruments
SPST, 4 Func, 1 Channel, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates With 2v To 10v (Vcc-Vee) Supply | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -5 V | |
| Neg Supply Voltage-Min (Vsup) | -1 V | |
| Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 62 Db | |
| On-state Resistance Match-Nom | 5 Ω | |
| On-state Resistance-Max (Ron) | 170 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 34 Ns | |
| Switch-on Time-Max | 34 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74HC4316MT
This table gives cross-reference parts and alternative options found for CD74HC4316MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4316MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.