-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4351EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4351EE4
Texas Instruments
5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NC | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4351EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4351EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4351N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | onsemi | CD74HC4351EE4 vs MC74HC4351N |
MC74HC4351N | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | CD74HC4351EE4 vs MC74HC4351N |
M74HC4351B1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74HC4351EE4 vs M74HC4351B1R |
MC54HC4351J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 | onsemi | CD74HC4351EE4 vs MC54HC4351J |
933757480652 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, SOT-146, DIP-20, Multiplexer or Switch | NXP Semiconductors | CD74HC4351EE4 vs 933757480652 |
CD54HC4351F3A | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20 | Intersil Corporation | CD74HC4351EE4 vs CD54HC4351F3A |
MC54HC4351J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | CD74HC4351EE4 vs MC54HC4351J |