Signal Circuits
M74HC4351B1R
STMicroelectronics
Description: 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20

Overview of M74HC4351B1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for M74HC4351B1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HC4351B1R by STMicroelectronics

M74HC4351B1R
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
8
Number of Functions
1
Number of Terminals
20
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
120 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.93 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Switch-off Time-Max
47 ns
Switch-on Time-Max
34 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M74HC4351B1R
    STMicroelectronics
    8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for M74HC4351B1R

This table gives cross-reference parts and alternative options found for M74HC4351B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4351B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54HC4351J Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products M74HC4351B1R vs MC54HC4351J
MC54HC4351J 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC M74HC4351B1R vs MC54HC4351J
MC54HC4351J 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 onsemi M74HC4351B1R vs MC54HC4351J
CD74HC4351EE4 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 Texas Instruments M74HC4351B1R vs CD74HC4351EE4
CD54HC4351F3A Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, Harris Semiconductor M74HC4351B1R vs CD54HC4351F3A
CD54HC4351F3A 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20 Intersil Corporation M74HC4351B1R vs CD54HC4351F3A
74HC4351N,652 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch DIP 20-Pin NXP Semiconductors M74HC4351B1R vs 74HC4351N,652
CD74HC4351E 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 Texas Instruments M74HC4351B1R vs CD74HC4351E
MC74HC4351N 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC M74HC4351B1R vs MC74HC4351N
Part Number Description Manufacturer Compare
CD54HC4351F3A 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20 Intersil Corporation M74HC4351B1R vs CD54HC4351F3A
MM74HC4351N 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP18, PLASTIC, DIP-18 Texas Instruments M74HC4351B1R vs MM74HC4351N
TC74HC4351AP IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Multiplexer or Switch Toshiba America Electronic Components M74HC4351B1R vs TC74HC4351AP
CD74HC4351EE4 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 Texas Instruments M74HC4351B1R vs CD74HC4351EE4
MC74HC4351N Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products M74HC4351B1R vs MC74HC4351N
TC74HC4351AF(TP1) IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Multiplexer or Switch Toshiba America Electronic Components M74HC4351B1R vs TC74HC4351AF(TP1)
MC54HC4351J 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC M74HC4351B1R vs MC54HC4351J
TC74HC4351AF-TP2EL IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Multiplexer or Switch Toshiba America Electronic Components M74HC4351B1R vs TC74HC4351AF-TP2EL
TC74HC4351AF(TP2) IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Multiplexer or Switch Toshiba America Electronic Components M74HC4351B1R vs TC74HC4351AF(TP2)
MC54HC4351J Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products M74HC4351B1R vs MC54HC4351J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC4351B1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC4351B1R by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HC4351B1R would you like to use for your alert(s)?
  • Please alert me when M74HC4351B1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC4351B1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC4351B1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC4351B1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC4351B1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC4351B1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: