-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC4511EE4-ND
|
DigiKey | IC DRVR 7 SEGMENT 1 DIGIT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
115 In Stock |
|
$0.7317 / $1.0500 | Buy Now |
DISTI #
595-CD74HC4511EE4
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS BCD-to-7 Segment RoHS: Compliant | 0 |
|
$0.4070 / $1.0500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4511EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4511EE4
Texas Instruments
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4511EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4511EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4511ND | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | CD74HC4511EE4 vs MC74HC4511ND |
5962-8773301EX | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | CD74HC4511EE4 vs 5962-8773301EX |
74HC4511NB | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | CD74HC4511EE4 vs 74HC4511NB |
MM74HC4511J | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, DIP-16 | Texas Instruments | CD74HC4511EE4 vs MM74HC4511J |
5962-8773301EA | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC4511EE4 vs 5962-8773301EA |
MC54HC4511JD | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | CD74HC4511EE4 vs MC54HC4511JD |
CD74HC4511E | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16 | Rochester Electronics LLC | CD74HC4511EE4 vs CD74HC4511E |
CD54HC4511F | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HC4511EE4 vs CD54HC4511F |
M74HC4511F1 | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC4511EE4 vs M74HC4511F1 |
CD54HC4511F3A | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC4511EE4 vs CD54HC4511F3A |