-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8705
|
Newark | Logic, Dual Bcd Up-Counter, 16Soic, Logic Family/Base Number:74Hc4520, Counter Type:Binary, Up, Clock Frequency:60Mhz, Count Maximum:15, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logicrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4520M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
2156-CD74HC4520M-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3372 In Stock |
|
$0.5900 | Buy Now |
DISTI #
296-33103-5-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$1.2220 / $1.3700 | Buy Now |
|
Quest Components | BINARY COUNTER, SYNCHRONOUS, UP DIRECTION, CMOS, PDSO16 | 42 |
|
$0.6862 / $1.1436 | Buy Now |
|
Rochester Electronics | CD74HC4520 High Speed CMOS Logic Dual Binary Up-Counters RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3372 |
|
$0.5082 / $0.5979 | Buy Now |
DISTI #
CD74HC4520M
|
TME | IC: digital, binary counter, Ch: 2, SMD, SO16, HC, 2÷6VDC Min Qty: 3 | 194 |
|
$0.6290 / $1.0400 | Buy Now |
|
NexGen Digital | 7 |
|
RFQ | ||
|
LCSC | 2V6V 2 35MHz SOIC-16 Counters / Dividers ROHS | 89 |
|
$0.5212 / $0.7875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4520M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4520M
Texas Instruments
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NEGATIVE EDGE TRIGGER TYPE ALSO POSSIBLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 51 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4520M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4520M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4520RM13TR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 | STMicroelectronics | CD74HC4520M vs M74HC4520RM13TR |
CD74HC4520MTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4520M vs CD74HC4520MTG4 |
CD74HC4520M96 | High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4520M vs CD74HC4520M96 |
CD74HC4520M96E4 | High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4520M vs CD74HC4520M96E4 |
5962-01-376-1142 | Counter | Renesas Electronics Corporation | CD74HC4520M vs 5962-01-376-1142 |
CD74HC4520MTE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4520M vs CD74HC4520MTE4 |