Part Details for CD74HC541E by Intersil Corporation
Overview of CD74HC541E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC541E
CD74HC541E CAD Models
CD74HC541E Part Data Attributes:
|
CD74HC541E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC541E
Intersil Corporation
IC,BUFFER/DRIVER,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 35 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC541E
This table gives cross-reference parts and alternative options found for CD74HC541E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC541E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC541B1N | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74HC541E vs M74HC541B1N |
CD54HC541F/3A | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | Texas Instruments | CD74HC541E vs CD54HC541F/3A |
TC74HC541AP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC541E vs TC74HC541AP |
CD74HC541EE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | CD74HC541E vs CD74HC541EE4 |
MM54HC541J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | CD74HC541E vs MM54HC541J |
CD74HC541EX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | CD74HC541E vs CD74HC541EX |
MC74HC541N | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD74HC541E vs MC74HC541N |
MC54HC541JD | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | CD74HC541E vs MC54HC541JD |
HD74HC541PV-E | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | CD74HC541E vs HD74HC541PV-E |
SNJ54HC541J | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HC541E vs SNJ54HC541J |