-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8713
|
Newark | Logic, Shift Register 8Bit, 16Soic, Logic Family/Base Number:74Hc597, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC597M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
296-26012-5-ND
|
DigiKey | IC SHIFT REGISTER 8-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
387 In Stock |
|
$0.6415 / $1.2900 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | 40 |
|
$0.5400 / $0.9000 | Buy Now |
|
Rochester Electronics | CD74HC597 High Speed CMOS Logic 8-Bit Shift Register with Input Storage RoHS: Compliant Status: Active Min Qty: 1 | 5039 |
|
$0.4809 / $0.5658 | Buy Now |
DISTI #
CD74HC597M
|
TME | IC: digital, 8bit,shift register, SMD, SO16, 2÷6VDC, HC Min Qty: 1 | 456 |
|
$0.5200 / $0.8360 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19220 |
|
RFQ | |
DISTI #
C1S746205092810
|
Chip1Stop | Shift register RoHS: Compliant Container: Tube | 455 |
|
$0.6840 / $1.1900 | Buy Now |
|
LCSC | 8 2V6V 1 ParallelorSerialtoSerial SOIC-16 Shift Registers ROHS | 128 |
|
$0.6516 / $1.0743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC597M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC597M
Texas Instruments
High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC597M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC597M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC597MTG4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC597M vs CD74HC597MTG4 |
CD74HC597M96 | PARALLEL IN SERIAL OUT SHIFT REGISTER | Intersil Corporation | CD74HC597M vs CD74HC597M96 |
HD74HC597RP | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC597M vs HD74HC597RP |
CD74HC597M | Logic Circuit | Thomson Consumer Electronics | CD74HC597M vs CD74HC597M |
CD74HC597MTE4 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC597M vs CD74HC597MTE4 |
CD74HC597M96G4 | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 | Texas Instruments | CD74HC597M vs CD74HC597M96G4 |
CD74HC597MX | Shift Register, 8-Bit, CMOS, PDSO16 | RCA | CD74HC597M vs CD74HC597MX |
CD74HC597M | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Rochester Electronics LLC | CD74HC597M vs CD74HC597M |
HD74HC597RP-EL | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC597M vs HD74HC597RP-EL |
CD74HC597M | PARALLEL IN SERIAL OUT SHIFT REGISTER | Intersil Corporation | CD74HC597M vs CD74HC597M |