| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC640N | Texas Instruments | $0.8263 | Bus Transceiver, HC/UH Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HC640EE4 vs SN74HC640N |
| CD74HC640E | Texas Instruments | $1.4845 | Bus Transceiver, HC/UH Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HC640EE4 vs CD74HC640E |
| MC74HC640AN | Motorola Semiconductor Products | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HC640EE4 vs MC74HC640AN |
| MM74HC640J | Texas Instruments | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HC640EE4 vs MM74HC640J |
| CD74HC640EX | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PACKAGE-20 | CD74HC640EE4 vs CD74HC640EX |
| 74HC640N,652 | NXP Semiconductors | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HC640EE4 vs 74HC640N,652 |
| CD54HC640F/3 | Harris Semiconductor | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HC640EE4 vs CD54HC640F/3 |
| MC54HC640AJD | Motorola Semiconductor Products | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HC640EE4 vs MC54HC640AJD |
| M74HC640F1 | STMicroelectronics | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HC640EE4 vs M74HC640F1 |
| SNJ54HC640J | Texas Instruments | Check for Price | Bus Transceiver, HC/UH Series, 8-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HC640EE4 vs SNJ54HC640J |
Part Details for CD74HC640EE4 by Texas Instruments
Results Overview of CD74HC640EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC640EE4 Information
CD74HC640EE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC640EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | 9655 |
|
RFQ |
US Tariff Estimator: CD74HC640EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC640EE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC640EE4 Part Data Attributes
|
|
CD74HC640EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC640EE4
Texas Instruments
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-20 | |
| Pin Count | 20 | |
| Direct Group | Lg0202000300 | |
| Similar Group | Lg02100110161001100210121013 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74HC640EE4
This table gives cross-reference parts and alternative options found for CD74HC640EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC640EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.