Datasheets
packagee
CD74HC75NSRE4 by: Texas Instruments

D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16

Part Details for CD74HC75NSRE4 by Texas Instruments

Results Overview of CD74HC75NSRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CD74HC75NSRE4 Information

CD74HC75NSRE4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for CD74HC75NSRE4

Part # Distributor Description Stock Price Buy
Vyrian D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 3343
RFQ

US Tariff Estimator: CD74HC75NSRE4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CD74HC75NSRE4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

CD74HC75NSRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74HC75NSRE4 Part Data Attributes

CD74HC75NSRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD74HC75NSRE4 Texas Instruments D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, Sop-16
Pin Count 16
HTS Code 8542.39.00.60
Family Hc/Uh
JESD-30 Code R-PDSO-G16
Length 10.2 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type D Latch
Max I(ol) 0.004 A
Number of Bits 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity Complementary
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) Not Specified
Prop. Delay@Nom-Sup 33 Ns
Propagation Delay (tpd) 195 Ns
Qualification Status Not Qualified
Seated Height-Max 2 Mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Trigger Type High Level
Width 5.3 Mm

Alternate Parts for CD74HC75NSRE4

This table gives cross-reference parts and alternative options found for CD74HC75NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC75NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CD74HC75NSR Texas Instruments Check for Price D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 CD74HC75NSRE4 vs CD74HC75NSR
Part Number Manufacturer Composite Price Description Compare
SN74HC112D Texas Instruments $0.1859 J-K Flip-Flop, HC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 CD74HC75NSRE4 vs SN74HC112D
HD74LS112FP-E Renesas Electronics Corporation Check for Price J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 CD74HC75NSRE4 vs HD74LS112FP-E
HD74LS174P Renesas Electronics Corporation Check for Price D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 CD74HC75NSRE4 vs HD74LS174P
HD74LS76ARP Renesas Electronics Corporation Check for Price J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 CD74HC75NSRE4 vs HD74LS76ARP
CD74AC112M Intersil Corporation Check for Price J-K Flip-Flop, 2-Func, Negative Edge Triggered, CMOS, PDSO16 CD74HC75NSRE4 vs CD74AC112M
SN74LV174APWRG4 Texas Instruments Check for Price D Flip-Flop, LV/LV-A/LVX/H Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 CD74HC75NSRE4 vs SN74LV174APWRG4
DM74LS259WM Fairchild Semiconductor Corporation Check for Price D Latch, LS Series, 1-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16 CD74HC75NSRE4 vs DM74LS259WM
DM74ALS174MX_NL Fairchild Semiconductor Corporation Check for Price D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16 CD74HC75NSRE4 vs DM74ALS174MX_NL
MM74HC75MX National Semiconductor Corporation Check for Price D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 CD74HC75NSRE4 vs MM74HC75MX
54LS375FMQB National Semiconductor Corporation Check for Price D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDFP16 CD74HC75NSRE4 vs 54LS375FMQB
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC75NSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC75NSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC75NSRE4 would you like to use for your alert(s)?
  • Please alert me when CD74HC75NSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC75NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC75NSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC75NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC75NSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC75NSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: