| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS112FP-E | Renesas Electronics Corporation | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | CD74HC75NSRG4 vs HD74LS112FP-E |
| HD74LS174P | Renesas Electronics Corporation | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 | CD74HC75NSRG4 vs HD74LS174P |
| M38510/31603B2A | Rochester Electronics LLC | Check for Price | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20 | CD74HC75NSRG4 vs M38510/31603B2A |
| TC74HC375AF-TP2EL | Toshiba America Electronic Components | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HC75NSRG4 vs TC74HC375AF-TP2EL |
| HD74AC175TELL | Renesas Electronics Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16 | CD74HC75NSRG4 vs HD74AC175TELL |
| 74AC175MTCX | Rochester Electronics LLC | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16 | CD74HC75NSRG4 vs 74AC175MTCX |
| 74AC175SCTR | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16 | CD74HC75NSRG4 vs 74AC175SCTR |
| 74AC175FCQR | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, CDFP16 | CD74HC75NSRG4 vs 74AC175FCQR |
| CD74HC75NSRE4 | Texas Instruments | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HC75NSRG4 vs CD74HC75NSRE4 |
| MM74HC259M | Fairchild Semiconductor Corporation | Check for Price | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD74HC75NSRG4 vs MM74HC259M |
Part Details for CD74HC75NSRG4 by Texas Instruments
Results Overview of CD74HC75NSRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC75NSRG4 Information
CD74HC75NSRG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC75NSRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 4165 |
|
RFQ |
US Tariff Estimator: CD74HC75NSRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC75NSRG4 Part Data Attributes
|
|
CD74HC75NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC75NSRG4
Texas Instruments
D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Sop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Latch | |
| Max I(ol) | 0.004 A | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 33 Ns | |
| Propagation Delay (tpd) | 195 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | High Level | |
| Width | 5.3 Mm |
Alternate Parts for CD74HC75NSRG4
This table gives cross-reference parts and alternative options found for CD74HC75NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC75NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.