Part Details for CD74HC85M by Rochester Electronics LLC
Overview of CD74HC85M by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC85M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MAGNITUDE COMPARATOR | 1280 |
|
RFQ |
Part Details for CD74HC85M
CD74HC85M CAD Models
CD74HC85M Part Data Attributes:
|
CD74HC85M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC85M
Rochester Electronics LLC
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 245 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC85M
This table gives cross-reference parts and alternative options found for CD74HC85M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC85M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC85D,653 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | CD74HC85M vs 74HC85D,653 |
CD74HC85M | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | CD74HC85M vs CD74HC85M |
74HC85D/T3 | Magnitude Comparator | Nexperia | CD74HC85M vs 74HC85D/T3 |
74HC85D,653 | 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin | NXP Semiconductors | CD74HC85M vs 74HC85D,653 |
CD74HC85ME4 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC85M vs CD74HC85ME4 |
GD54HC85D | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HC85M vs GD54HC85D |
74HC85D/T3 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOP-16, Arithmetic Circuit | NXP Semiconductors | CD74HC85M vs 74HC85D/T3 |
M74HC85M1 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | CD74HC85M vs M74HC85M1 |
933714950653 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | CD74HC85M vs 933714950653 |
DV74HC85D | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD74HC85M vs DV74HC85D |