-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Magnitude Comparator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC85MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC85MG4
Texas Instruments
4-Bit Magnitude Comparator 16-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE, THREE POSSIBLE OUTPUTS ARE AB | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC85MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC85MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC85AFN | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC85MG4 vs TC74HC85AFN |
HD74HC85RP | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | CD74HC85MG4 vs HD74HC85RP |
933714950652 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | CD74HC85MG4 vs 933714950652 |
74HC85D | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | CD74HC85MG4 vs 74HC85D |
CD74HC85M96 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | CD74HC85MG4 vs CD74HC85M96 |
74HC85D/T3 | Magnitude Comparator | Nexperia | CD74HC85MG4 vs 74HC85D/T3 |
CD74HC85MT | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | CD74HC85MG4 vs CD74HC85MT |
TC74HC85AFN-TP1 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC85MG4 vs TC74HC85AFN-TP1 |
74HC85D | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | CD74HC85MG4 vs 74HC85D |
CD74HC85M96E4 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | CD74HC85MG4 vs CD74HC85M96E4 |