Part Details for CD74HCT02M by Thomson Consumer Electronics
Overview of CD74HCT02M by Thomson Consumer Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD74HCT02M
CD74HCT02M CAD Models
CD74HCT02M Part Data Attributes
|
CD74HCT02M
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
CD74HCT02M
Thomson Consumer Electronics
NOR Gate, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00002 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT02M
This table gives cross-reference parts and alternative options found for CD74HCT02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT02MTE4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT02M vs CD74HCT02MTE4 |
CD74HCT02ME4 | High Speed CMOS Logic Quad Two-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HCT02M vs CD74HCT02ME4 |
CD74HCT02M | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HCT02M vs CD74HCT02M |
CD74HCT02M96 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HCT02M vs CD74HCT02M96 |
CD74HCT02M96G4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT02M vs CD74HCT02M96G4 |
CD74HCT02MT | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT02M vs CD74HCT02MT |
M74HCT02RM13TR | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT02M vs M74HCT02RM13TR |
CD74HCT02M | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT02M vs CD74HCT02M |