-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8593
|
Newark | Logic, Buff/Dvr Tri-St Qd, 14Soicn, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hct126, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hct, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT126M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1800 / $1.6300 | Buy Now |
DISTI #
296-12830-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
96 In Stock |
|
$0.9502 / $1.1200 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 1898 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 4 |
|
$1.1760 / $1.4700 | Buy Now |
|
Rochester Electronics | CD74HCT126 High Speed CMOS Logic Quad Buffers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 9380 |
|
$0.4165 / $0.4900 | Buy Now |
DISTI #
CD74HCT126M
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 4, SMD, SO14 Min Qty: 3 | 0 |
|
$0.4680 / $0.6780 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 49 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT126M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT126M
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT126M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT126M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT126D,652 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | CD74HCT126M vs 74HCT126D,652 |
CD74HCT126MTE4 | High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT126M vs CD74HCT126MTE4 |
74HCT126D,653 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | CD74HCT126M vs 74HCT126D,653 |
GD74HCT126D | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HCT126M vs GD74HCT126D |
SN74HCS126DR | Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT126M vs SN74HCS126DR |
GD54HCT126D | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HCT126M vs GD54HCT126D |
74HCT126D-Q100J | 74HC126-Q100; 74HCT126-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | CD74HCT126M vs 74HCT126D-Q100J |
SN74HCS126QDRQ1 | Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT126M vs SN74HCS126QDRQ1 |
CD74HCT126ME4 | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT126M vs CD74HCT126ME4 |
HD74HCT126RP | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | CD74HCT126M vs HD74HCT126RP |