Part Details for GD74HCT126D by Goldstar Electron Co Ltd
Overview of GD74HCT126D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT126D
GD74HCT126D CAD Models
GD74HCT126D Part Data Attributes:
|
GD74HCT126D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT126D
Goldstar Electron Co Ltd
Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT126D
This table gives cross-reference parts and alternative options found for GD74HCT126D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT126D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT126MTE4 | High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 | Texas Instruments | GD74HCT126D vs CD74HCT126MTE4 |
935183590112 | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-337-1, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | GD74HCT126D vs 935183590112 |
CD74HCT126ME4 | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | GD74HCT126D vs CD74HCT126ME4 |
933757050652 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | GD74HCT126D vs 933757050652 |
74HCT126D | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | GD74HCT126D vs 74HCT126D |
CD74HCT126M96 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | GD74HCT126D vs CD74HCT126M96 |
74HCT126D-Q100J | 74HC126-Q100; 74HCT126-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | GD74HCT126D vs 74HCT126D-Q100J |
M74HCT126M1R | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SO-14 | STMicroelectronics | GD74HCT126D vs M74HCT126M1R |
933757050652 | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | GD74HCT126D vs 933757050652 |
CD74HCT126M | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | GD74HCT126D vs CD74HCT126M |