-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8901
|
Newark | Logic, 8Bit Shift Register, 16Soic, Logic Family/Base Number:74Hct166, Shift Register Function:Parallel To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT166M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CD74HCT166M-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17767 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-9259-5-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
588 In Stock |
|
$0.6448 / $1.1200 | Buy Now |
|
Bristol Electronics | 3480 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 2784 |
|
$0.4686 / $1.5620 | Buy Now |
|
Rochester Electronics | CD74HCT166 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register RoHS: Compliant Status: Obsolete Min Qty: 1 | 17767 |
|
$0.4165 / $0.4900 | Buy Now |
DISTI #
CD74HCT166M
|
TME | IC: digital, 8bit,shift register,serial output,parallel in, SMD Min Qty: 3 | 943 |
|
$0.5200 / $0.8280 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 473 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT166M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT166M
Texas Instruments
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT166M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT166M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT166D,652 | 74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | CD74HCT166M vs 74HCT166D,652 |
933715030652 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD74HCT166M vs 933715030652 |
74HCT166D-Q100J | 74HC166-Q100; 74HCT166-Q100 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | CD74HCT166M vs 74HCT166D-Q100J |
CD74HCT166M96 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD74HCT166M vs CD74HCT166M96 |
935301537118 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD74HCT166M vs 935301537118 |
933715030653 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD74HCT166M vs 933715030653 |
933715030653 | IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Shift Register | NXP Semiconductors | CD74HCT166M vs 933715030653 |
CD74HCT166ME4 | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT166M vs CD74HCT166ME4 |
74HCT166D,652 | 74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | CD74HCT166M vs 74HCT166D,652 |
933715030652 | IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Shift Register | NXP Semiconductors | CD74HCT166M vs 933715030652 |