| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT174E | Texas Instruments | $0.3243 | D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16 | CD74HCT174EE4 vs CD74HCT174E |
| CD74HCT174E | Intersil Corporation | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16 | CD74HCT174EE4 vs CD74HCT174E |
| CD74HCT174E | RCA | Check for Price | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, PDIP16 | CD74HCT174EE4 vs CD74HCT174E |
Part Details for CD74HCT174EE4 by Texas Instruments
Results Overview of CD74HCT174EE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT174EE4 Information
CD74HCT174EE4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT174EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,HCT-CMOS,DIP,16PIN,PLASTIC, LEAD FREE | 231 |
|
$0.2100 / $0.4500 | Buy Now |
|
|
Vyrian | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16 | 9863 |
|
RFQ |
US Tariff Estimator: CD74HCT174EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT174EE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT174EE4 Part Data Attributes
|
|
CD74HCT174EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT174EE4
Texas Instruments
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Dummy Val | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 17000000 Hz | |
| Max I(ol) | 0.004 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 60 Ns | |
| Propagation Delay (tpd) | 60 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 17 Mhz |
Alternate Parts for CD74HCT174EE4
This table gives cross-reference parts and alternative options found for CD74HCT174EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT174EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.