Part Details for CD74HCT4051M96 by Intersil Corporation
Overview of CD74HCT4051M96 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CD74HCT4051M96
CD74HCT4051M96 CAD Models
CD74HCT4051M96 Part Data Attributes
|
CD74HCT4051M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4051M96
Intersil Corporation
IC,ANALOG MUX,SINGLE,8-CHANNEL,HCT-CMOS,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Surface Mount | YES | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT4051M96
This table gives cross-reference parts and alternative options found for CD74HCT4051M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4051M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4051MTG4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT4051M96 vs CD74HC4051MTG4 |
CD74HC4051M96E4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HCT4051M96 vs CD74HC4051M96E4 |
CD74HCT4051MT | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HCT4051M96 vs CD74HCT4051MT |
CD74HCT4051M | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4051M96 vs CD74HCT4051M |
CD74HCT4051ME4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HCT4051M96 vs CD74HCT4051ME4 |
933714820653 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | CD74HCT4051M96 vs 933714820653 |
CD74HCT4051MT | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4051M96 vs CD74HCT4051MT |
74HCT4051D | SGL ENDED MULTIPLEXER | Toshiba America Electronic Components | CD74HCT4051M96 vs 74HCT4051D |
CD74HCT4051MTE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT4051M96 vs CD74HCT4051MTE4 |
CD74HC4051M96G4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HCT4051M96 vs CD74HC4051M96G4 |