| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT670E | Texas Instruments | $3.9107 | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16 | CD74HCT670EE4 vs CD74HCT670E |
| CD74HCT670E | Harris Semiconductor | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16 | CD74HCT670EE4 vs CD74HCT670E |
| CD74HCT670EX | Harris Semiconductor | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16 | CD74HCT670EE4 vs CD74HCT670EX |
| CD74HCT670EN | Thomson Consumer Electronics | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output | CD74HCT670EE4 vs CD74HCT670EN |
Part Details for CD74HCT670EE4 by Texas Instruments
Results Overview of CD74HCT670EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT670EE4 Information
CD74HCT670EE4 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT670EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Logic Circuit, CMOS, PDIP16 | 3480 |
|
RFQ |
US Tariff Estimator: CD74HCT670EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT670EE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT670EE4 Part Data Attributes
|
|
CD74HCT670EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT670EE4
Texas Instruments
Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 63 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74HCT670EE4
This table gives cross-reference parts and alternative options found for CD74HCT670EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT670EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.