| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT670M96E4 | Texas Instruments | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT670ME4 vs CD74HCT670M96E4 |
| CD74HCT670MT | Texas Instruments | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT670ME4 vs CD74HCT670MT |
| CD74HCT670M96 | Texas Instruments | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT670ME4 vs CD74HCT670M96 |
| CD74HCT670M96G4 | Texas Instruments | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT670ME4 vs CD74HCT670M96G4 |
| CD74HCT670MX | RCA | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT670ME4 vs CD74HCT670MX |
| CD74HCT670MG4 | Texas Instruments | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT670ME4 vs CD74HCT670MG4 |
| CD74HCT670M96 | Intersil Corporation | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT670ME4 vs CD74HCT670M96 |
| CD74HCT670M | Texas Instruments | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | CD74HCT670ME4 vs CD74HCT670M |
Part Details for CD74HCT670ME4 by Texas Instruments
Results Overview of CD74HCT670ME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT670ME4 Information
CD74HCT670ME4 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT670ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Logic Circuit, CMOS, PDSO16 | 3387 |
|
RFQ |
US Tariff Estimator: CD74HCT670ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT670ME4 Part Data Attributes
|
|
CD74HCT670ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT670ME4
Texas Instruments
Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 63 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74HCT670ME4
This table gives cross-reference parts and alternative options found for CD74HCT670ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT670ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.