Part Details for CD74HCT7046AMT by Texas Instruments
Overview of CD74HCT7046AMT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT7046AMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT7046AMT-ND
|
DigiKey | IC PHASE LOCK LOOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4967 In Stock |
|
$1.7500 | Buy Now |
DISTI #
296-CD74HCT7046AMTCT-ND
|
DigiKey | IC PHASE LOCK LOOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$1.7045 / $3.5000 | Buy Now |
DISTI #
595-CD74HCT7046AMT
|
Mouser Electronics | Phase Locked Loops - PLL High Speed CMOS w/VCO & Lock Detect RoHS: Compliant | 0 |
|
$1.5100 / $3.2400 | Order Now |
|
Rochester Electronics | CD74HCT7046A High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.5000 / $1.7700 | Buy Now |
Part Details for CD74HCT7046AMT
CD74HCT7046AMT CAD Models
CD74HCT7046AMT Part Data Attributes
|
CD74HCT7046AMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT7046AMT
Texas Instruments
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT7046AMT
This table gives cross-reference parts and alternative options found for CD74HCT7046AMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT7046AMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT7046AMTE4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT7046AMT vs CD74HCT7046AMTE4 |
CD74HCT7046AM96G4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT7046AMT vs CD74HCT7046AM96G4 |
CD74HCT7046AM | IC,PHASE-LOCKED LOOP,HCT-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HCT7046AMT vs CD74HCT7046AM |
CD74HCT7046AM | Phase Locked Loop, CMOS, PDSO16 | Rochester Electronics LLC | CD74HCT7046AMT vs CD74HCT7046AM |
CD74HCT7046AMTG4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT7046AMT vs CD74HCT7046AMTG4 |
CD74HCT7046AMG4 | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125 | Texas Instruments | CD74HCT7046AMT vs CD74HCT7046AMG4 |
CD74HCT7046AM96 | PLL/Frequency Synthesis Circuit, CMOS, PDSO16 | Harris Semiconductor | CD74HCT7046AMT vs CD74HCT7046AM96 |