| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HCT74MX | onsemi | $0.1560 | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74HCT74ME4 vs MM74HCT74MX |
| CD74HCT74M96 | Intersil Corporation | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74HCT74ME4 vs CD74HCT74M96 |
| CD74HCT74MTE4 | Texas Instruments | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74HCT74ME4 vs CD74HCT74MTE4 |
| NLV74HCT74ADG | onsemi | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74HCT74ME4 vs NLV74HCT74ADG |
| SN74HCT74D-00 | Texas Instruments | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74HCT74ME4 vs SN74HCT74D-00 |
| 74HCT74D-T | Philips Semiconductors | Check for Price | D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | CD74HCT74ME4 vs 74HCT74D-T |
| MM74HCT74M/A+ | National Semiconductor Corporation | Check for Price | D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | CD74HCT74ME4 vs MM74HCT74M/A+ |
| 5962-01-423-8639 | Renesas Electronics Corporation | Check for Price | FF/Latch | CD74HCT74ME4 vs 5962-01-423-8639 |
| 933713390652 | NXP Semiconductors | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74HCT74ME4 vs 933713390652 |
| CD74HCT74MT | Texas Instruments | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74HCT74ME4 vs CD74HCT74MT |
Part Details for CD74HCT74ME4 by Texas Instruments
Results Overview of CD74HCT74ME4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT74ME4 Information
CD74HCT74ME4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT74ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 9 |
|
$2.5200 / $3.3600 | Buy Now | |
|
|
Vyrian | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | 5677 |
|
RFQ |
US Tariff Estimator: CD74HCT74ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT74ME4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT74ME4 Part Data Attributes
|
|
CD74HCT74ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT74ME4
Texas Instruments
D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 16000000 Hz | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 53 Ns | |
| Propagation Delay (tpd) | 53 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 16 Mhz |
Alternate Parts for CD74HCT74ME4
This table gives cross-reference parts and alternative options found for CD74HCT74ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT74ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HCT74ME4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74HCT74ME4 is 4.5V to 5.5V, although it can operate from 4.5V to 6V with reduced performance.
-
It is recommended to power up VCC before applying any input signals, and to power down VCC last when shutting down the device. This ensures that the internal circuitry is properly initialized and avoids any potential latch-up conditions.
-
The maximum clock frequency that CD74HCT74ME4 can handle is 25 MHz, although this can vary depending on the specific application and operating conditions.
-
It is recommended to use a 0.1uF ceramic capacitor between VCC and GND, as close to the device as possible, to decouple the power supply and reduce noise and oscillations.
-
While CD74HCT74ME4 is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the device's performance and noise immunity may be reduced, and the output voltage levels may not meet the required specifications.