| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT23S08E-2DCI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | CDC2351DBRG4 vs IDT23S08E-2DCI |
| IDT23S09E-1HDCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 23S Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | CDC2351DBRG4 vs IDT23S09E-1HDCGI8 |
| IDT5991A-5JG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5991 Series, 8 True Output(s), 0 Inverted Output(s), PQCC32 | CDC2351DBRG4 vs IDT5991A-5JG |
| CV143PYG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 143 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28 | CDC2351DBRG4 vs CV143PYG |
| SY89824LHC | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 89824 Series, 44 True Output(s), 0 Inverted Output(s), PQFP64 | CDC2351DBRG4 vs SY89824LHC |
| QS5LV919-55Q | Quality Semiconductor Inc | Check for Price | PLL Based Clock Driver, CBT/FST/QS/5C/B Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28 | CDC2351DBRG4 vs QS5LV919-55Q |
| QS5LV919160J | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5LV Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28 | CDC2351DBRG4 vs QS5LV919160J |
| IDT5991A-5JI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5991 Series, 8 True Output(s), 0 Inverted Output(s), PQCC32 | CDC2351DBRG4 vs IDT5991A-5JI |
| IDT2308A-1HDCG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | CDC2351DBRG4 vs IDT2308A-1HDCG |
| CY7B9911V-7JXC | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), TTL, PQCC32 | CDC2351DBRG4 vs CY7B9911V-7JXC |
Part Details for CDC2351DBRG4 by Texas Instruments
Results Overview of CDC2351DBRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC2351DBRG4 Information
CDC2351DBRG4 by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC2351DBRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDC2351DBRG4-ND
|
DigiKey | IC CLK BUFFER 1:10 100MHZ 24SSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$7.6831 | Buy Now |
|
|
Vyrian | Low Skew Clock Driver, 2351 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24 | 9575 |
|
RFQ |
US Tariff Estimator: CDC2351DBRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC2351DBRG4 Part Data Attributes
|
|
CDC2351DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC2351DBRG4
Texas Instruments
Low Skew Clock Driver, 2351 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Family | 2351 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 24 | |
| Number of True Outputs | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State With Series Resistor | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 15 Ma | |
| Prop. Delay@Nom-Sup | 4.8 Ns | |
| Propagation Delay (tpd) | 4.8 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.5 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for CDC2351DBRG4
This table gives cross-reference parts and alternative options found for CDC2351DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC2351DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.