| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI6C180BVEX | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), PDSO48 | CDC318ADL vs PI6C180BVEX |
| CY2318BNZPVC-11T | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48 | CDC318ADL vs CY2318BNZPVC-11T |
| CY2318BNZPVI-11T | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48 | CDC318ADL vs CY2318BNZPVI-11T |
| PI6C180VE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48 | CDC318ADL vs PI6C180VE |
| CDC318ADLRG4 | Texas Instruments | Check for Price | Low Skew Clock Driver, 318 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48 | CDC318ADL vs CDC318ADLRG4 |
| PI6C180VEX | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48 | CDC318ADL vs PI6C180VEX |
| CY2318BNZPVC-11 | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48 | CDC318ADL vs CY2318BNZPVC-11 |
| PI6C180BV | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48 | CDC318ADL vs PI6C180BV |
| CY2318ANZPVC-11T | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48 | CDC318ADL vs CY2318ANZPVC-11T |
| PI6C180VX | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48 | CDC318ADL vs PI6C180VX |
Part Details for CDC318ADL by Texas Instruments
Results Overview of CDC318ADL by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC318ADL Information
CDC318ADL by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CDC318ADLG4 | Texas Instruments | 1-Line To 18-Line Clock Driver With I<sup>2</sup>C Control Interface 48-SSOP 0 to 70 | |
| CDC318ADLR | Texas Instruments | 1-Line To 18-Line Clock Driver With I<sup>2</sup>C Control Interface 48-SSOP 0 to 70 | |
| CDC318ADLRG4 | Texas Instruments | 1-Line To 18-Line Clock Driver With I<sup>2</sup>C Control Interface 48-SSOP 0 to 70 |
Price & Stock for CDC318ADL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85975210
|
Verical | Clock Driver 18-OUT 1-IN 1:18 48-Pin SSOP Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1001 | Americas - 3415 |
|
$8.9000 / $11.1250 | Buy Now |
|
DISTI #
85970583
|
Verical | Clock Driver 18-OUT 1-IN 1:18 48-Pin SSOP Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0601 | Americas - 775 |
|
$8.9000 / $11.1250 | Buy Now |
|
DISTI #
85978951
|
Verical | Clock Driver 18-OUT 1-IN 1:18 48-Pin SSOP Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1501 | Americas - 75 |
|
$8.9000 / $11.1250 | Buy Now |
|
DISTI #
595-CDC318ADL
|
Mouser Electronics | Clock Drivers & Distribution 1Line18Line Clk Drvr A 595-CDC318ADLR A A 595-CDC318ADLR RoHS: Compliant | 0 |
|
$10.9400 / $15.8900 | Order Now |
|
|
Bristol Electronics | Clock Driver 18-OUT 1-IN 1:18 48-Pin SSOP Tube | 1337 |
|
RFQ | |
|
|
Quest Components | LOW SKEW CLOCK DRIVER, 318 SERIES, 18 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), BICMOS, PDSO48 | 829 |
|
$3.2550 / $9.3000 | Buy Now |
|
|
Quest Components | LOW SKEW CLOCK DRIVER, 318 SERIES, 18 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), BICMOS, PDSO48 | 48 |
|
$4.0300 / $9.3000 | Buy Now |
|
|
Rochester Electronics | Clock Buffer 1:18 100MHz 48-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 4289 |
|
$7.1200 / $8.9000 | Buy Now |
|
DISTI #
85975210
|
Verical | Clock Driver 18-OUT 1-IN 1:18 48-Pin SSOP Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1001 | Americas - 3415 |
|
$8.9000 / $11.1250 | Buy Now |
|
DISTI #
85970583
|
Verical | Clock Driver 18-OUT 1-IN 1:18 48-Pin SSOP Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0601 | Americas - 775 |
|
$8.9000 / $11.1250 | Buy Now |
US Tariff Estimator: CDC318ADL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC318ADL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC318ADL Part Data Attributes
|
|
CDC318ADL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC318ADL
Texas Instruments
Low Skew Clock Driver, 318 Series, 18 True Output(s), 0 Inverted Output(s), BICMOS, PDSO48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 318 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 48 | |
| Number of True Outputs | 18 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.5 Ma | |
| Prop. Delay@Nom-Sup | 4.5 Ns | |
| Propagation Delay (tpd) | 4.5 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.25 Ns | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 3.465 V | |
| Supply Voltage-Min (Vsup) | 3.135 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.49 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for CDC318ADL
This table gives cross-reference parts and alternative options found for CDC318ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC318ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDC318ADL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the device.
-
To ensure reliable data transfer, make sure to use a proper termination scheme, such as a 50-ohm resistor in series with the output, and a 100-ohm differential termination at the receiving end. Also, ensure that the clock signal is properly synchronized with the data signal.
-
The maximum cable length supported by the CDC318ADL depends on the frequency of operation and the type of cable used. As a general guideline, a cable length of up to 10 meters is recommended for frequencies up to 100 MHz. However, it's recommended to consult the TI application notes and perform signal integrity analysis for specific designs.
-
No, the CDC318ADL is designed for point-to-point connections only. It does not support multi-point bus configurations. If you need to connect multiple devices, consider using a different device or a repeater.
-
Skew between the clock and data signals can be handled by adjusting the delay of the clock signal using the CDC318ADL's built-in delay adjustment feature. This allows you to compensate for skew up to 1.5 ns.