| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC351DBR | Texas Instruments | Check for Price | Low Skew Clock Driver, 351 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24 | CDC351DBLE vs CDC351DBR |
| CDC351DBRG4 | Texas Instruments | Check for Price | Low Skew Clock Driver, 351 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24 | CDC351DBLE vs CDC351DBRG4 |
Part Details for CDC351DBLE by Texas Instruments
Results Overview of CDC351DBLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC351DBLE Information
CDC351DBLE by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC351DBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,TEN DISTRIBUTED-OUTPUT CLOCK DRIVER,BICMOS,SSOP,24PIN,PLASTIC | 1960 |
|
$2.6250 / $7.5000 | Buy Now |
|
|
Vyrian | Low Skew Clock Driver, 351 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24 | 9769 |
|
RFQ |
US Tariff Estimator: CDC351DBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC351DBLE Part Data Attributes
|
|
CDC351DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC351DBLE
Texas Instruments
Low Skew Clock Driver, 351 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Family | 351 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 8.2 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.032 A | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 24 | |
| Number of True Outputs | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 4.2 Ns | |
| Propagation Delay (tpd) | 4.2 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.8 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5.3 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for CDC351DBLE
This table gives cross-reference parts and alternative options found for CDC351DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC351DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.