Part Details for CDC6CE024576ADLXR by Texas Instruments
Results Overview of CDC6CE024576ADLXR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC6CE024576ADLXR Information
CDC6CE024576ADLXR by Texas Instruments is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CDC6CE024576ADLXR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-DC6CE024576ADLXR
|
Mouser Electronics | Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
US Tariff Estimator: CDC6CE024576ADLXR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC6CE024576ADLXR Part Data Attributes
|
|
CDC6CE024576ADLXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC6CE024576ADLXR
Texas Instruments
BAW OSCILLATOR, 24.576MHz Nom, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Pqfp, Vson, 4 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Aec-Q100; Enable/Disable Function; Mil-Prf-55310; Mil-Std-883f | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 24.576 Mhz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Baw Oscillator | |
| Package Equivalence Code | LCC4,.06X.08,55/36 | |
| Physical Dimension | 2.1mm X 1.7mm X 1.0mm | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.62 V | |
| Surface Mount | Yes | |
| Technology | Cmos |