Part Details for CDC906PWR by Texas Instruments
Results Overview of CDC906PWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC906PWR Information
CDC906PWR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CDC906PWR | Texas Instruments | Custom Programmed 3-PLL Clock Synthesizer / Multiplier / Divider 20-TSSOP | |
| CDC906PWRG4 | Texas Instruments | Custom Programmed 3-PLL Clock Synthesizer / Multiplier / Divider 20-TSSOP |
Price & Stock for CDC906PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDC906PWR-ND
|
DigiKey | IC PLL FREQ SYNTH 20TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$5.9844 | Buy Now |
|
DISTI #
595-CDC906PWR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Custom Prog 3-PLL Cl ock A 595-CDC906PW A 595-CDC906PW RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
595-CDC906PWR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Custom Prog 3-PLL Cl ock A 595-CDC906PW A 595-CDC906PW RoHS: Compliant | 0 |
|
Order Now | |
|
|
Vyrian | Clock Generator, 54MHz, CMOS, PDSO20 | 9196 |
|
RFQ |
US Tariff Estimator: CDC906PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDC906PWR
CDC906PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC906PWR Part Data Attributes
|
|
CDC906PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC906PWR
Texas Instruments
Clock Generator, 54MHz, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 54 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 54 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 115 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for CDC906PWR
This table gives cross-reference parts and alternative options found for CDC906PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC906PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC906PW | Texas Instruments | Check for Price | Clock Generator, 54MHz, CMOS, PDSO20 | CDC906PWR vs CDC906PW |
| CDC906PWG4 | Texas Instruments | Check for Price | Clock Generator, 54MHz, CMOS, PDSO20 | CDC906PWR vs CDC906PWG4 |
CDC906PWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and routing guide in the CDC906PWR datasheet, but it's essential to follow good PCB design practices, such as keeping the clock signal traces short and away from noisy signals, using a solid ground plane, and minimizing vias and layer changes.
-
The CDC906PWR is a programmable clock generator, and the configuration depends on the specific clock frequency required. Refer to the datasheet's configuration tables and use the TI Clocking Architect (TCA) software tool to generate the correct register settings for your desired clock frequency.
-
The CDC906PWR can support input clock frequencies up to 200 MHz, but the maximum frequency depends on the specific device grade and operating conditions. Refer to the datasheet for specific details on the maximum input clock frequency for your device.
-
Proper power supply and bypassing are crucial for the CDC906PWR's operation. Ensure a stable power supply voltage (1.8V or 3.3V) and follow the recommended bypassing scheme using high-quality capacitors (e.g., 0.1 μF and 10 μF) as close to the device as possible.
-
The CDC906PWR's power consumption varies depending on the operating frequency, output configuration, and device grade. Typically, the power consumption ranges from 20 mA to 50 mA, but refer to the datasheet for specific details on power consumption for your application.