Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsIndustrial AutomationEnergy and Power SystemsRenewable EnergyAutomotive
CDC913DWR Information
CDC913DWR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: CDC913DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC913DWRTexas InstrumentsProcessor Specific Clock Generator, 66MHz, CMOS, PDSO24
Part Life Cycle Code
Obsolete
Part Package Code
SOIC
Package Description
Plastic, Soic-24
Pin Count
24
ECCN Code
EAR99
HTS Code
8542.39.00.60
JESD-30 Code
R-PDSO-G24
Length
15.4 Mm
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
66 Mhz
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Shape
Rectangular
Package Style
Small Outline
Primary Clock/Crystal Frequency-Nom
14.318 Mhz
Qualification Status
Not Qualified
Seated Height-Max
2.65 Mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
Yes
Technology
Cmos
Temperature Grade
Commercial
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Width
7.5 Mm
uPs/uCs/Peripheral ICs Type
Clock Generator, Processor Specific
Alternate Parts for CDC913DWR
This table gives cross-reference parts and alternative options found for CDC913DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC913DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.