| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC925DLR | Texas Instruments | Check for Price | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56 | CDC925DL vs CDC925DLR |
| CDC925DLRG4 | Texas Instruments | Check for Price | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56 | CDC925DL vs CDC925DLRG4 |
Part Details for CDC925DL by Texas Instruments
Results Overview of CDC925DL by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC925DL Information
CDC925DL by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CDC925DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86277002
|
Verical | Clock Generator 13.8MHz to 14.8MHz-IN 133MHz-OUT 56-Pin SSOP Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0701 | Americas - 3050 |
|
$4.2250 / $5.2750 | Buy Now |
|
DISTI #
86276625
|
Verical | Clock Generator 13.8MHz to 14.8MHz-IN 133MHz-OUT 56-Pin SSOP Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1201 | Americas - 2720 |
|
$4.2250 / $5.2750 | Buy Now |
|
DISTI #
86277599
|
Verical | Clock Generator 13.8MHz to 14.8MHz-IN 133MHz-OUT 56-Pin SSOP Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 9901 | Americas - 1180 |
|
$4.2250 / $5.2750 | Buy Now |
|
|
Rochester Electronics | Processor Specific Clock Generator, 133MHz, PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6990 |
|
$3.3800 / $4.2200 | Buy Now |
US Tariff Estimator: CDC925DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC925DL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC925DL Part Data Attributes
|
|
CDC925DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC925DL
Texas Instruments
Processor Specific Clock Generator, 133MHz, CMOS, PDSO56
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Green, Plastic, Ssop-56 | |
| Pin Count | 56 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Requires 3.3v Supply | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e4 | |
| Length | 18.415 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 133 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 14.318 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Current-Max | 146 Ma | |
| Supply Voltage-Max | 2.625 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Processor Specific |
Alternate Parts for CDC925DL
This table gives cross-reference parts and alternative options found for CDC925DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC925DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.