Part Details for CDC960DL by Texas Instruments
Results Overview of CDC960DL by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC960DL Information
CDC960DL by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CDC960DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86276627
|
Verical | Clock Generator 10MHz to 16MHz-IN 222MHz-OUT 48-Pin SSOP Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 | Americas - 8050 |
|
$2.4875 / $2.9625 | Buy Now |
|
DISTI #
86276873
|
Verical | Clock Generator 10MHz to 16MHz-IN 222MHz-OUT 48-Pin SSOP Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0701 | Americas - 1850 |
|
$2.4875 / $2.9625 | Buy Now |
|
DISTI #
86277601
|
Verical | Clock Generator 10MHz to 16MHz-IN 222MHz-OUT 48-Pin SSOP Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0601 | Americas - 1000 |
|
$2.4875 / $2.9625 | Buy Now |
|
|
Bristol Electronics | Clock Generator 10MHz to 16MHz-IN 222MHz-OUT 48-Pin SSOP Tube | 98 |
|
RFQ | |
|
|
Quest Components | 200 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO48 | 340 |
|
$2.1060 / $5.2650 | Buy Now |
|
|
Quest Components | 200 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO48 | 93 |
|
$6.4935 / $10.5300 | Buy Now |
|
|
Quest Components | 200 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO48 | 78 |
|
$3.2468 / $5.2650 | Buy Now |
|
|
Rochester Electronics | Processor Specific Clock Generator, 200MHz, PDSO48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11687 |
|
$1.9900 / $2.4900 | Buy Now |
US Tariff Estimator: CDC960DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC960DL Part Data Attributes
|
|
CDC960DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC960DL
Texas Instruments
Processor Specific Clock Generator, 200MHz, CMOS, PDSO48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 200 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 16 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Current-Max | 185 Ma | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Processor Specific |