| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC960DLRG4 | Texas Instruments | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48 | CDC960DLR vs CDC960DLRG4 |
Part Details for CDC960DLR by Texas Instruments
Results Overview of CDC960DLR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC960DLR Information
CDC960DLR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CDC960DLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDC960DLR-ND
|
DigiKey | IC CLK/FREQ SYN AMD CPU 48-BSSOP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.5005 / $2.5887 | Buy Now |
|
DISTI #
85975978
|
Verical | Clock Generator 10MHz to 16MHz-IN 222MHz-OUT 48-Pin SSOP T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0601 | Americas - 26000 |
|
$2.0750 / $2.4750 | Buy Now |
|
DISTI #
85975324
|
Verical | Clock Generator 10MHz to 16MHz-IN 222MHz-OUT 48-Pin SSOP T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 7000 |
|
$2.0750 / $2.4750 | Buy Now |
|
DISTI #
85976448
|
Verical | Clock Generator 10MHz to 16MHz-IN 222MHz-OUT 48-Pin SSOP T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0501 | Americas - 5490 |
|
$2.0750 / $2.4750 | Buy Now |
|
|
Bristol Electronics | Clock Generator 10MHz to 16MHz-IN 222MHz-OUT 48-Pin SSOP T/R | 1417 |
|
RFQ | |
|
|
Quest Components | 176 |
|
$5.4113 / $8.7750 | Buy Now | |
|
|
Rochester Electronics | Processor Specific Clock Generator, 200MHz, PDSO48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 56490 |
|
$1.6600 / $2.0800 | Buy Now |
US Tariff Estimator: CDC960DLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC960DLR Part Data Attributes
|
|
CDC960DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC960DLR
Texas Instruments
Processor Specific Clock Generator, 200MHz, CMOS, PDSO48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 200 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 16 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Current-Max | 185 Ma | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Processor Specific |
Alternate Parts for CDC960DLR
This table gives cross-reference parts and alternative options found for CDC960DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC960DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.