Part Details for CDC9841DW by Texas Instruments
Overview of CDC9841DW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC9841DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDC9841DW-ND
|
DigiKey | CLOCK GENERATOR Min Qty: 239 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2098 In Stock |
|
$1.2600 | Buy Now |
|
Rochester Electronics | Processor Specific Clock Generator, 66MHz, MOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2098 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for CDC9841DW
CDC9841DW CAD Models
CDC9841DW Part Data Attributes
|
CDC9841DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC9841DW
Texas Instruments
3.3Vdriver 28-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 66 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CDC9841DW
This table gives cross-reference parts and alternative options found for CDC9841DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC9841DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNCDC9843DWR | 66MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO28 | Texas Instruments | CDC9841DW vs SNCDC9843DWR |
CY2250SC-1 | Processor Specific Clock Generator, 66.6MHz, MOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | CDC9841DW vs CY2250SC-1 |
SNCDC9842DW | 66MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO28 | Texas Instruments | CDC9841DW vs SNCDC9842DW |
SNCDC9481DWR | 66MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO28 | Texas Instruments | CDC9841DW vs SNCDC9481DWR |
SNCDC9843DW | 66MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO28 | Texas Instruments | CDC9841DW vs SNCDC9843DW |
PI6C970SX | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28, 0.300 INCH, 1.27 MM PITCH, SOIC-28 | Pericom Semiconductor Corporation | CDC9841DW vs PI6C970SX |
PI6C980S | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28, 0.300 INCH, 1.27 MM PITCH, SOIC-28 | Pericom Semiconductor Corporation | CDC9841DW vs PI6C980S |
PI6C980-01S | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28, 0.300 INCH, 1.27 MM PITCH, SOIC-28 | Pericom Semiconductor Corporation | CDC9841DW vs PI6C980-01S |
PI6C970S | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28, 0.300 INCH, 1.27 MM PITCH, SOIC-28 | Pericom Semiconductor Corporation | CDC9841DW vs PI6C970S |
IDT74FCT3907SO | Processor Specific Clock Generator, 66.66MHz, CMOS, PDSO28, 0.300 INCH, 0.050 INCH PITCH, MS-013-AE, SOIC-28 | Integrated Device Technology Inc | CDC9841DW vs IDT74FCT3907SO |