| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI6C980SX | Pericom Semiconductor Corporation | Check for Price | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28 | SNCDC9843DW vs PI6C980SX |
| CY2257SC | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 66.66MHz, MOS, PDSO28 | SNCDC9843DW vs CY2257SC |
| PI6C970S | Pericom Semiconductor Corporation | Check for Price | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28 | SNCDC9843DW vs PI6C970S |
| CDC9842DWL | Texas Instruments | Check for Price | Processor Specific Clock Generator, 66MHz, MOS, PDSO28 | SNCDC9843DW vs CDC9842DWL |
| PI6C980S | Pericom Semiconductor Corporation | Check for Price | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28 | SNCDC9843DW vs PI6C980S |
| SNCDC9842DWR | Texas Instruments | Check for Price | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28 | SNCDC9843DW vs SNCDC9842DWR |
| IDT74FCT3907SO | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 66.66MHz, CMOS, PDSO28 | SNCDC9843DW vs IDT74FCT3907SO |
| CY2254 | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 66.66MHz, MOS, PDSO28 | SNCDC9843DW vs CY2254 |
| CDC9841DWR | Texas Instruments | Check for Price | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28 | SNCDC9843DW vs CDC9841DWR |
| IMISC492XYB | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 66.6MHz, CMOS, PDSO28 | SNCDC9843DW vs IMISC492XYB |
Part Details for SNCDC9843DW by Texas Instruments
Results Overview of SNCDC9843DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNCDC9843DW Information
SNCDC9843DW by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SNCDC9843DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28 | 5811 |
|
RFQ |
US Tariff Estimator: SNCDC9843DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNCDC9843DW Part Data Attributes
|
|
SNCDC9843DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNCDC9843DW
Texas Instruments
Processor Specific Clock Generator, 66MHz, CMOS, PDSO28
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 17.9 Mm | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 66 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Primary Clock/Crystal Frequency-Nom | 14.31818 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Processor Specific |
Alternate Parts for SNCDC9843DW
This table gives cross-reference parts and alternative options found for SNCDC9843DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNCDC9843DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.