| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCDB2000NPPT | Texas Instruments | $3.7121 | Processor Specific Clock Generator, 250MHz, CMOS | CDCDB2000NPPR vs CDCDB2000NPPT |
Part Details for CDCDB2000NPPR by Texas Instruments
Results Overview of CDCDB2000NPPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCDB2000NPPR Information
CDCDB2000NPPR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CDCDB2000NPPR | Texas Instruments | DB2000QL compliant 20-output clock buffer for PCIe® Gen 1 to Gen 5 80-TLGA -40 to 85 |
Price & Stock for CDCDB2000NPPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CDCDB2000NPPR
|
Mouser Electronics | Clock Buffer DB2000QL compliant 2 0-output clock buff A 595-CDCDB2000NPPT RoHS: Compliant | 2731 |
|
$2.9100 / $5.0700 | Buy Now |
US Tariff Estimator: CDCDB2000NPPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCDB2000NPPR Part Data Attributes
|
|
CDCDB2000NPPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCDB2000NPPR
Texas Instruments
Processor Specific Clock Generator, 250MHz, CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tlga-80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-11-13 | |
| JESD-30 Code | S-XBGA-N80 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 250 Mhz | |
| Package Body Material | Unspecified | |
| Package Code | HLGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 250 Mhz | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Processor Specific |
Alternate Parts for CDCDB2000NPPR
This table gives cross-reference parts and alternative options found for CDCDB2000NPPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCDB2000NPPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDCDB2000NPPR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CDCDB2000NPPR is 1.71V to 1.89V.
-
To ensure proper power sequencing, apply VDD first, followed by VDDA, and then VREF. This sequence helps prevent latch-up and ensures reliable operation.
-
The CDCDB2000NPPR supports clock frequencies up to 200 MHz.
-
To ensure proper thermal design, follow the recommended thermal pad layout and use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K. Also, ensure good airflow around the device.
-
To minimize noise and ensure signal integrity, use a symmetrical layout, keep analog and digital signals separate, and use a solid ground plane. Also, route clock signals away from analog signals and use shielding if necessary.