| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCE421RGER | Texas Instruments | Check for Price | Clock Generator, 1175MHz, CMOS, PQCC24 | CDCE421RGET vs CDCE421RGER |
Part Details for CDCE421RGET by Texas Instruments
Results Overview of CDCE421RGET by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCE421RGET Information
CDCE421RGET by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CDCE421RGET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21695-2-ND
|
DigiKey | IC CLOCK GENERATOR 24VQFN Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$10.9839 / $11.4048 | Buy Now |
|
DISTI #
86099018
|
Verical | Clock Generator 27.35MHz to 38.33MHz-IN 1175MHz-OUT 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 11164 |
|
$7.9250 / $9.9000 | Buy Now |
|
DISTI #
86096366
|
Verical | Clock Generator 27.35MHz to 38.33MHz-IN 1175MHz-OUT 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1201 | Americas - 1750 |
|
$7.9250 / $9.9000 | Buy Now |
|
|
Bristol Electronics | Clock Generator 27.35MHz to 38.33MHz-IN 1175MHz-OUT 24-Pin VQFN EP T/R | 20 |
|
RFQ | |
|
|
Rochester Electronics | Clock Generator, 1175MHz, PQCC24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12914 |
|
$6.3400 / $7.9200 | Buy Now |
US Tariff Estimator: CDCE421RGET by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCE421RGET CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCE421RGET Part Data Attributes
|
|
CDCE421RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE421RGET
Texas Instruments
Clock Generator, 1175MHz, CMOS, PQCC24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Qfn-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 1175 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 38.33 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for CDCE421RGET
This table gives cross-reference parts and alternative options found for CDCE421RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE421RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.