Part Details for CDCE421YS by Texas Instruments
Results Overview of CDCE421YS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCE421YS Information
CDCE421YS by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CDCE421YS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDCE421YS-ND
|
DigiKey | IC CLOCK GENERATOR WAFERSALE Min Qty: 30635 Container: Tray |
0 Tray |
|
$8.0228 | Buy Now |
US Tariff Estimator: CDCE421YS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDCE421YS
CDCE421YS Part Data Attributes
|
|
CDCE421YS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE421YS
Texas Instruments
Clock Generator, 1175MHz, CMOS, UUC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Green, Die | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | X-XUUC-N24 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 1175 Mhz | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Primary Clock/Crystal Frequency-Nom | 38.33 Mhz | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for CDCE421YS
This table gives cross-reference parts and alternative options found for CDCE421YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE421YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCE421RGER | Texas Instruments | Check for Price | Clock Generator, 1175MHz, CMOS, PQCC24 | CDCE421YS vs CDCE421RGER |